
Single-channel, general-purpose operational amplifier featuring rail-to-rail input and output. CMOS technology enables a 1.3MHz gain bandwidth product and 1.2V/µs slew rate. Operates from a wide supply voltage range of 2.7V to 10V (single) or 1.35V to 5V (dual), with a typical operating supply current of 1.1mA. Offers high CMRR of 70dB and PSRR of 76dB, with low input bias current of 1pA and input offset voltage of 700µV. Surface mountable in a micro SMD package, suitable for operation from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMC8101TP/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC8101TP/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Supply Current | 700uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 102.8dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC8101TP/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.