
High-performance H-bridge driver IC featuring 3A continuous output current and 55V maximum output voltage. This component offers two output channels and operates from a 12V to 55V supply voltage. Designed for through-hole mounting in a TO-220-11 package, it supports parallel interface and has a wide operating temperature range from -40°C to 125°C. Power dissipation is rated at 3W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMD18200T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-11 |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 55V |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 13mA |
| Output Current | 3A |
| Output Voltage | 55V |
| Packaging | Rail/Tube |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMD18200T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
