
The LMD18200T/LF14 is a TO-220-11 packaged driver IC with a parallel interface, designed to operate within a temperature range of -40°C to 125°C. It can supply up to 3A of current and is compatible with lead-free processes. This device is suitable for use in applications where a high level of reliability is required, and it meets the requirements for RoHS compliance.
Texas Instruments LMD18200T/LF14 technical specifications.
| Package/Case | TO-220-11 |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 55V |
| Output Current | 3A |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMD18200T/LF14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
