
The LMD18245T is a dual 55V 3A motor driver IC from Texas Instruments. It features a TO-220-15 package and is mounted through a hole. The device operates over a supply voltage range of 12V to 55V and has a maximum supply current of 8mA. The LMD18245T is not RoHS compliant and does not meet Reach SVHC requirements.
Sign in to ask questions about the Texas Instruments LMD18245T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMD18245T technical specifications.
| Package/Case | TO-220-15 |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 55V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 8mA |
| DC Rated Voltage | 55V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMD18245T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
