
3A, 55V DMOS Full-Bridge Motor Driver for brushed DC motors. Features a 12V to 55V supply voltage range and a maximum output current of 3A per channel. This through-hole component is housed in a TO-220 package, measuring 17.5mm in height, 20.01mm in length, and 4.496mm in width. It offers two outputs and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMD18245T/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMD18245T/NOPB technical specifications.
| Package/Case | TO-220 |
| Height | 17.5mm |
| Lead Free | Lead Free |
| Length | 20.01mm |
| Max Collector Current | 3A |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 12V |
| Motor Type | Brushed |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 55V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.496mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMD18245T/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
