
Quad high-side driver IC featuring four independent drivers with a maximum output current of 3.75A, capable of sourcing and sinking current. Operates within a supply voltage range of 7V to 28V, with an output voltage of 5.5V. Integrated protections include over-voltage, transient, and thermal shutdown. Housed in a 20-pin PDIP package with through-hole mounting and tin terminal finish.
Texas Instruments LMD18400N technical specifications.
| Built-in Protections | Over Voltage, TRANSIENT, THERMAL |
| Package/Case | PDIP |
| Drain to Source Resistance | 800mR |
| JESD-30 Code | R-PDIP-T20 |
| Lead Free | Contains Lead |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 7V |
| Moisture Sensitivity Level | 1 |
| Number of Circuits | 4 |
| Number of Drivers | 4 |
| Number of Functions | 1 |
| Number of Outputs | 4 |
| Output Current | 3.75A |
| Output Current Flow Direction | SOURCE AND SINK |
| Output Voltage | 5.5V |
| Package Body Material | Plastic |
| Package Quantity | 18 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMD18400N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
