
High-performance audio buffer IC featuring a 2000V/µs slew rate and 500mW max output power. Designed for high fidelity audio applications, this single-channel amplifier operates with dual supply voltages from 2.25V to 18V. The TO-263 package facilitates surface mounting, with dimensions of 10.16mm length, 8.64mm width, and 4.57mm height. It offers a 32Ω load impedance capability and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LME49600TS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LME49600TS/NOPB technical specifications.
| Package/Case | TO-263 |
| Dual Supply Voltage | 9V |
| Height | 4.57mm |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 60mV |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Load Impedance | 32R |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2000V/µs |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Voltage Gain | 0.09dB |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49600TS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
