
High-fidelity audio operational amplifier featuring a 55MHz gain bandwidth product and 20V/µs slew rate. This single-circuit amplifier offers exceptional performance with 110dB common mode rejection ratio and 110dB power supply rejection ratio. It operates from a 2.5V to 17V dual supply, delivering 26mA output current per channel. Housed in a TO-99 through-hole package, it boasts a low input bias current of 7nA and input offset voltage of 50µV.
Sign in to ask questions about the Texas Instruments LME49710HA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LME49710HA/NOPB technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 55MHz |
| Height | 4.699mm |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 26mA |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 4.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 20V/µs |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 140dB |
| Width | 9.398mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49710HA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
