
The LME49710MA is a single operational amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 17V and a minimum supply voltage of 2.5V. The device is packaged in a SOIC-8 package and is RoHS compliant. The LME49710MA has a slew rate of 20V/µs and a load impedance of 600R.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Load Impedance | 600R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Output Current | 26mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Termination | SMD/SMT |
| RoHS | Compliant |
