
High-performance, single-channel operational amplifier featuring a 55MHz bandwidth and 20V/µs slew rate. This surface-mount device offers a 110dB common mode rejection ratio and 110dB power supply rejection ratio, with a 140dB voltage gain. Designed for dual supply operation from ±2.5V to ±17V, it delivers 26mA output current into a 2kΩ load. Operating temperature range is -40°C to 85°C, with a low input bias current of 7nA and input offset voltage of 50µV.
Sign in to ask questions about the Texas Instruments LME49710MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LME49710MA/NOPB technical specifications.
| Bandwidth | 55MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 55MHz |
| Height | 1.45mm |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 26mA |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.8mA |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 4.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1.2us |
| Slew Rate | 20V/µs |
| Supply Current | 4.8mA |
| Supply Type | Dual |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 140dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49710MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
