
Texas Instruments LME49710MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 2.5V |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 4.8mA |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Type | Dual |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49710MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
