
OP-AMP, 700uV OFFSET-MAX, 55MHz BAND WIDTH, PDIP8, DIP-8
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 26mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
