
High-fidelity audio operational amplifier featuring a 55MHz gain bandwidth product and 20V/µs slew rate. Offers exceptional performance with 110dB common mode rejection ratio and 110dB power supply rejection ratio. Designed for dual supply operation with a wide range from ±2.5V to ±17V, and a maximum supply voltage of ±34V. This single-circuit amplifier boasts a low input offset voltage of 50µV and 7nA input bias current, suitable for 2kΩ load impedance. Packaged in an 8-PDIP for through-hole mounting, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Texas Instruments LME49710NA/NOPB technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 55MHz |
| Height | 5.08mm |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 2.5V |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 17V |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 4.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 4.8mA |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 140dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49710NA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
