
High-performance, single-channel audio operational amplifier featuring a 132MHz gain bandwidth product and a 1900V/µs slew rate. This through-hole mounted component offers a wide dual supply voltage range from ±5V to ±18V, with a typical operating supply current of 8mA. It boasts excellent signal integrity with an 86dB common mode rejection ratio and 95dB power supply rejection ratio, alongside a low input bias current of 1.8µA and input offset voltage of 50µV. Designed for high-fidelity audio applications, it operates within a -40°C to 85°C temperature range and delivers 100mA output current.
Sign in to ask questions about the Texas Instruments LME49713HA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LME49713HA/NOPB technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 132MHz |
| Height | 4.45mm |
| Input Bias Current | 1.8uA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 18V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 20 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1900V/µs |
| Supply Current | 8.5mA |
| Supply Type | Dual |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49713HA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
