
High-performance, single-channel operational amplifier featuring a 132MHz bandwidth and 1900V/µs slew rate. This audio op-amp supports dual supply voltages from 5V to 18V, with a typical operating supply current of 8mA. It offers a high Common Mode Rejection Ratio of 86dB and Power Supply Rejection Ratio of 95dB. The surface-mount SOIC package measures 4.9mm in length, 3.9mm in width, and 1.45mm in height, operating across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LME49713MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LME49713MA/NOPB technical specifications.
| Bandwidth | 132MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 132MHz |
| Height | 1.45mm |
| Input Bias Current | 1.8uA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 18V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1900V/µs |
| Supply Current | 8.5mA |
| Supply Type | Dual |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49713MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
