High-performance, single-channel operational amplifier featuring a 132MHz gain bandwidth product and a 1900V/µs slew rate. This surface-mount device offers a low input offset voltage of 1mV and a 1.8µA input bias current. Designed for dual supply operation from ±5V to ±18V, it provides excellent 86dB common mode rejection and 95dB power supply rejection. The amplifier delivers 100mA output current per channel and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LME49713MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LME49713MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 132MHz |
| Input Bias Current | 1.8uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1900V/µs |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49713MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.