
Dual high-performance, high-fidelity audio operational amplifier in a TO-99 package. Features a 55MHz gain bandwidth product and 20V/µs slew rate. Offers 110dB common mode rejection ratio and 110dB power supply rejection ratio. Operates with dual supply voltages from ±2.5V to ±17V, with a maximum dual supply of ±17V. Input offset voltage is 100µV, input bias current is 10nA, and output current per channel is 26mA. Suitable for through-hole mounting with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LME49720HA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LME49720HA/NOPB technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 55MHz |
| Height | 4.45mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 17V |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 20 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 20V/µs |
| Supply Current | 10mA |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 140dB |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49720HA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
