
High-fidelity, 2-channel audio operational amplifier featuring a 55MHz gain bandwidth product and 20V/µs slew rate. This surface mount device offers a wide operating supply voltage range from ±2.5V to ±17V (dual) or 5V to 34V (single), with a typical operating supply current of 10mA. Achieving 110dB common mode rejection ratio and 110dB power supply rejection ratio, it delivers exceptional performance with a low input offset voltage of 100µV and input bias current of 10nA. The 8-SOIC package is RoHS compliant and suitable for applications requiring high output current per channel of 26mA.
Texas Instruments LME49720MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 2.5V |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 17V |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 20V/µs |
| Supply Current | 10mA |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49720MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
