
Dual high-performance operational amplifier with a 55MHz gain bandwidth product and 20V/µs slew rate. Features 110dB common mode rejection ratio and 110dB power supply rejection ratio. Designed for through-hole mounting in an 8-PDIP package, supporting dual supply voltages from 2.5V to 15V (max 17V) or single supply from 5V to 34V. Offers 140dB voltage gain and 26mA output current per channel.
Texas Instruments LME49720NA/NOPB technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 55MHz |
| Height | 5.08mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 2.5V |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 17V |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 10mA |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 140dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49720NA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
