
Dual-channel, high-fidelity audio operational amplifier featuring rail-to-rail input/output capability. Delivers a 20MHz gain bandwidth product and 8.5V/µs slew rate for exceptional audio performance. Boasts a high 130dB voltage gain, 70dB common mode rejection ratio, and 85dB power supply rejection ratio. Operates from a 2.2V to 5.5V single supply voltage with a typical 2.15mA quiescent current. Surface mountable in an 8-SOIC package, suitable for operation between -40°C and 85°C.
Texas Instruments LME49721MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.15mA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Output Current per Channel | 9.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Slew Rate | 8.5V/µs |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49721MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
