
Quad audio operational amplifier featuring a 55MHz bandwidth and 20V/µs slew rate. This surface-mount IC offers a high 140dB voltage gain and 110dB CMRR/PSRR. Designed for dual supply operation from ±2.5V to ±17V (or single supply 5V to 34V), it delivers 26mA output current per channel. The SOIC-14 package measures 8.64mm x 3.91mm x 1.45mm, with a 10nA input bias current and 100µV input offset voltage.
Texas Instruments LME49740MA/NOPB technical specifications.
| Bandwidth | 55MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 55MHz |
| Height | 1.45mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Length | 8.64mm |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 18.5mA |
| Operating Supply Voltage | 17V |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 20V/µs |
| Supply Current | 18.5mA |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 140dB |
| Width | 3.91mm |
| RoHS | Compliant |
No datasheet is available for this part.
