
Quad AB Class High Fidelity Audio Amplifier IC, surface mountable in a SOIC package. Features a 55MHz gain bandwidth product and 20V/µs slew rate. Offers exceptional performance with 110dB common mode rejection ratio and 100µV input offset voltage. Operates with dual supply voltages ranging from 2.5V to 15V, with a maximum dual supply of 17V and maximum single supply of 34V. Designed for high-fidelity audio applications.
Texas Instruments LME49740MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 18.5mA |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Type | Dual |
| Voltage Gain | 140dB |
| RoHS | Compliant |
No datasheet is available for this part.
