
QUAD OP-AMP, 700uV OFFSET-MAX, 55MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14
Checking distributor stock and pricing after the page loads.
| Bandwidth | 55MHz |
| Package/Case | DIP |
| Load Impedance | 600R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Output Current | 30mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Termination | Through Hole |
| RoHS | Compliant |
