
Quad high-fidelity audio operational amplifier featuring a 55MHz gain bandwidth product and 20V/µs slew rate. This through-hole component offers 110dB common mode rejection ratio and 110dB power supply rejection ratio, with a voltage gain of 140dB. Designed for dual supply operation from ±2.5V to ±17V (or single supply 5V to 34V), it provides 26mA output current per channel and a low 10nA input bias current. Operating across a -40°C to 85°C temperature range, this 14-pin DIP package is RoHS compliant.
Sign in to ask questions about the Texas Instruments LME49740NA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LME49740NA/NOPB technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 55MHz |
| Height | 0.145inch |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 18.5mA |
| Operating Supply Voltage | 17V |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 18.5mA |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 140dB |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49740NA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
