Quad high-performance, high-fidelity audio operational amplifier in a 14-TSSOP package. Features a 30MHz gain bandwidth product, 12V/µs slew rate, and 110dB voltage gain. Offers 98dB common mode rejection ratio and 150µV input offset voltage. Operates with dual supply voltages from ±4V to ±17V, with a maximum of ±34V. Designed for surface mount applications with a 21mA output current per channel.
Sign in to ask questions about the Texas Instruments LME49743MT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LME49743MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 98dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 30MHz |
| Height | 1.05mm |
| Input Bias Current | 190nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Load Impedance | 600R |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 4V |
| Max Frequency | 1kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 17V |
| Output Current | 30mA |
| Output Current per Channel | 21mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 12V/µs |
| Supply Current | 14mA |
| Supply Type | Dual |
| Termination | SMD/SMT |
| Voltage Gain | 110dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49743MT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.