
High-fidelity audio power amplifier driver, this single-channel IC delivers up to 300W output power into an 8Ω load. Featuring a wide dual supply voltage range from ±20V to ±100V, it boasts exceptional 110dB common mode rejection and power supply rejection ratios. The component operates across a -40°C to 85°C temperature range and is housed in a TO-247 through-hole package. Key specifications include a 3mV input offset voltage and 200nA input bias current.
Sign in to ask questions about the Texas Instruments LME49810TB/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LME49810TB/NOPB technical specifications.
| Package/Case | TO-247 |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 28V |
| Height | 11.5mm |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 19mm |
| Load Impedance | 8R |
| Max Dual Supply Voltage | 100V |
| Min Dual Supply Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 300W |
| Max Power Dissipation | 4W |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 60mA |
| Output Power | 300W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Power Dissipation | 4W |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Supply Type | Dual |
| Voltage Gain | 120dB |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49810TB/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.