
IC 1 CHANNEL, AUDIO AMPLIFIER, ZFM15, TO-247, 15 PIN, Audio/Video Amplifier
Checking distributor stock and pricing after the page loads.
Texas Instruments LME49811TB technical specifications.
| Package/Case | TO-247 |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 100V |
| Min Dual Supply Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
