
High fidelity audio amplifier input stage, this single-channel integrated circuit offers a 120dB voltage gain and 115dB power supply rejection ratio. Designed for through-hole mounting in a TO-247 package, it operates with dual supply voltages ranging from 20V to 100V, supporting a maximum output power of 500W into an 8-ohm load impedance. Key specifications include a 3mV input offset voltage and 100nA input bias current, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LME49811TB/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LME49811TB/NOPB technical specifications.
| Package/Case | TO-247 |
| Dual Supply Voltage | 28V |
| Height | 11.5mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 19mm |
| Load Impedance | 8R |
| Max Dual Supply Voltage | 100V |
| Min Dual Supply Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 500W |
| Max Power Dissipation | 4W |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Supply Type | Dual |
| Termination | Through Hole |
| Voltage Gain | 120dB |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49811TB/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.