
The LME49830TB is a single-channel audio amplifier from Texas Instruments. It features a high input bias current of 250nA and an input offset voltage of 4.2mV. The amplifier can operate within a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 5.4W. It is available in a TO-247 package and is suitable for through-hole mounting. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247 |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 4.2mV |
| Max Dual Supply Voltage | 100V |
| Min Dual Supply Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 60mA |
| Packaging | Rail/Tube |
| Power Dissipation | 5.4W |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
