
Mono high-fidelity audio amplifier input stage featuring a 200V MOSFET design. Offers a wide dual supply voltage range from 20V to 100V, with a maximum operating temperature of 85°C and a minimum of -40°C. Key specifications include 112dB voltage gain, 105dB power supply rejection ratio, and 60mA output current. This through-hole component is packaged in a TO-247 case and is RoHS compliant.
Texas Instruments LME49830TB/NOPB technical specifications.
| Package/Case | TO-247 |
| Dual Supply Voltage | 28V |
| Height | 11.5mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 4.2mV |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Dual Supply Voltage | 100V |
| Min Dual Supply Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.4W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Output Current | 60mA |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.4W |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 19mA |
| Supply Type | Dual |
| Voltage Gain | 112dB |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49830TB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
