
High-fidelity dual operational amplifier, surface mount, 8-SOIC package. Features 140dB voltage gain, 55MHz gain bandwidth product, and 20V/µs slew rate. Operates with dual supply voltages from 2.5V to 18V, with a maximum supply voltage of 44V. Offers 110dB common mode rejection ratio and 37mA output current per channel. Extended operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LME49860MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LME49860MA/NOPB technical specifications.
| Bandwidth | 55GHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 18V |
| Gain | 140dB |
| Gain Bandwidth Product | 55MHz |
| Height | 1.45mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 140uV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 10.5mA |
| Operating Supply Voltage | 22V |
| Output Current | 37mA |
| Output Current per Channel | 37mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Type | Dual |
| Voltage Gain | 140dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49860MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
