
High-fidelity dual operational amplifier featuring a 55MHz gain bandwidth product and 20V/µs slew rate. Delivers 140dB voltage gain with 110dB common mode rejection ratio. Supports dual supply voltages from ±2.5V to ±18V, with a maximum single supply of 44V. Surface mountable in an 8-SOIC package, operating from -40°C to 85°C. Offers 37mA output current per channel and low 10nA input bias current.
Sign in to ask questions about the Texas Instruments LME49860MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LME49860MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 140uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 10.5mA |
| Output Current | 37mA |
| Output Current per Channel | 37mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Type | Dual |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49860MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
