
Dual high-fidelity audio operational amplifier featuring a 55MHz gain bandwidth product and 20V/µs slew rate. This through-hole mounted component offers a 140dB voltage gain and 110dB common mode rejection ratio, suitable for dual supply voltages from 2.5V to 18V, with a maximum dual supply of 22V. It operates within a -40°C to 85°C temperature range and provides 37mA output current per channel.
Sign in to ask questions about the Texas Instruments LME49860NA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LME49860NA/NOPB technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 55MHz |
| Height | 3.3mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 140uV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10.5mA |
| Operating Supply Voltage | 22V |
| Output Current | 37mA |
| Output Current per Channel | 37mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 13mA |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 140dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49860NA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
