
High-fidelity audio operational amplifier featuring a 55MHz gain bandwidth product and 140dB voltage gain. This single-channel, surface-mount device offers a 20V/µs slew rate and 37mA output current per channel. It operates with dual supply voltages from ±2.5V to ±22V, and a maximum single supply voltage of 44V. The amplifier boasts a 110dB common mode rejection ratio and a low input bias current of 10nA, housed in an 8-SOIC package.
Sign in to ask questions about the Texas Instruments LME49870MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LME49870MA/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 55MHz |
| Height | 1.45mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 140uV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Load Impedance | 600R |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 22V |
| Output Current | 37mA |
| Output Current per Channel | 37mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 6.5mA |
| Supply Type | Dual |
| Termination | SMD/SMT |
| Voltage Gain | 140dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49870MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
