High-performance audio operational amplifier featuring a 55MHz gain bandwidth product and 20V/µs slew rate. This single-channel, surface-mount IC offers a wide operating voltage range from ±2.5V to ±22V dual supply or 5V to 44V single supply. Achieve exceptional signal integrity with a 110dB common mode rejection ratio and 140dB voltage gain. Low input bias current of 10nA and input offset voltage of 140µV ensure precise amplification. Packaged in an 8-pin SOIC for tape and reel distribution.
Texas Instruments LME49870MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 140uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5mA |
| Output Current | 37mA |
| Output Current per Channel | 37mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Type | Dual |
| Voltage Gain | 140dB |
| RoHS | Compliant |
No datasheet is available for this part.