
The LME49871MA/NOPB is a general purpose operational amplifier from Texas Instruments. It features a gain bandwidth product of 213MHz and an output current per channel of 100mA. The device is packaged in a surface mount SOIC package and is RoHS compliant. The operating temperature range is from -40°C to 85°C. The op-amp has a common mode rejection ratio of 86dB and an input bias current of 1.8uA.
Texas Instruments LME49871MA/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 213MHz |
| Input Bias Current | 1.8uA |
| Input Offset Voltage (Vos) | 50uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 8.3mA |
| Output Current per Channel | 100mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1900V/µs |
| RoHS | Compliant |
No datasheet is available for this part.
