
IC AUDIO 1 CIRCUIT 8SOIC
Texas Instruments LME49871MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 213MHz |
| Input Bias Current | 1.8uA |
| Input Offset Voltage (Vos) | 50uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 8.3mA |
| Output Current per Channel | 100mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1900V/µs |
| RoHS | Compliant |
No datasheet is available for this part.
