
Dual JFET input audio operational amplifier, featuring a 25MHz bandwidth and 17V/µs slew rate. Offers 120dB voltage gain and 25MHz gain bandwidth product. Boasts 90dB CMRR and 110dB PSRR. Operates from a 5V to 17V dual supply or 10V to 34V single supply. Surface mountable in an 8-SO PowerPAD package, with 26mA output current per channel.
Sign in to ask questions about the Texas Instruments LME49880MR/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LME49880MR/NOPB technical specifications.
| Bandwidth | 25MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain | 120dB |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 17V |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Overture™ |
| Slew Rate | 17V/µs |
| Supply Current | 14mA |
| Unity Gain Bandwidth Product | 25MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49880MR/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
