
Single-channel, low-noise operational amplifier designed for surface-mount applications. Features a typical gain bandwidth product of 110 MHz and a minimum PSRR of 119 dB. Operates with dual supply voltages from ±5V to ±18V, with a maximum supply voltage range of 36-37V. Housed in an 8-pin SOIC package with gull-wing leads, measuring 5mm (max) in length, 3.98mm (max) in width, and 1.5mm (max) in height, with a 1.27mm pin pitch. Suitable for operation between -40°C and 85°C.
Texas Instruments LME49990MA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 3.98(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Manufacturer Type | Low Noise Amplifier |
| Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 119dB |
| Typical Gain Bandwidth Product | 110MHz |
| Maximum Input Offset Voltage | 1@±18VmV |
| Maximum Input Offset Current | 0.4@±18VuA |
| Maximum Input Bias Current | 0.5@±18VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Dual Supply Voltage | ±5V |
| Maximum Dual Supply Voltage | ±18V |
| Typical Dual Supply Voltage | ±9|±12|±15V |
| Maximum Supply Voltage Range | 36 to 37V |
| Max Operating Supply Voltage | ±18V |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LME49990MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.