
High-performance operational amplifier featuring 110MHz bandwidth and 22V/µs slew rate. Delivers ultra-low distortion and noise with a 118dB common mode rejection ratio and 135dB voltage gain. Operates from a dual supply voltage range of 5V to 18V, with a typical supply current of 8mA and output current of 26mA. Packaged in an 8-SOIC surface-mount case, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LME49990MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LME49990MA/NOPB technical specifications.
| Bandwidth | 110MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 118dB |
| Gain Bandwidth Product | 110MHz |
| Height | 1.45mm |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 18V |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Overture™ |
| Slew Rate | 22V/µs |
| Supply Current | 8mA |
| Unity Gain Bandwidth Product | 110MHz |
| Voltage Gain | 135dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49990MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
