
Single low-noise operational amplifier featuring an 8-pin SOIC package with gull-wing leads for surface mounting. This integrated circuit offers a 110 MHz gain bandwidth product and operates with dual supply voltages from ±5V to ±18V, supporting a maximum supply voltage range of 36-37V. It boasts a minimum PSRR of 119 dB and exhibits low input offset voltage (1mV at ±18V) and input bias current (0.5µA at ±18V). Designed for a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LME49990MAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 3.98(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Manufacturer Type | Low Noise Amplifier |
| Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 119dB |
| Typical Gain Bandwidth Product | 110MHz |
| Maximum Input Offset Voltage | 1@±18VmV |
| Maximum Input Offset Current | 0.4@±18VuA |
| Maximum Input Bias Current | 0.5@±18VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Dual Supply Voltage | ±5V |
| Maximum Dual Supply Voltage | ±18V |
| Typical Dual Supply Voltage | ±9|±12|±15V |
| Maximum Supply Voltage Range | 36 to 37V |
| Max Operating Supply Voltage | ±18V |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LME49990MAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.