
High-performance operational amplifier featuring a 110MHz gain bandwidth product and 22V/µs slew rate. Delivers exceptional signal integrity with 118dB common mode rejection ratio and 135dB voltage gain. Designed for demanding audio applications, this single-channel op-amp operates from a dual supply voltage range of 5V to 18V. Surface mountable in an 8-SOIC package, it offers low input bias current of 30nA and input offset voltage of 130µV. Suitable for operation across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LME49990MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LME49990MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 118dB |
| Gain Bandwidth Product | 110MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 130uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 18V |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Overture™ |
| Slew Rate | 22V/µs |
| Supply Current | 8mA |
| Voltage Gain | 135dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49990MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
