
Active Filter Dual SW-CAP UNIV 4th Order 100kHz 20-Pin PDIP Rail
Texas Instruments LMF100CCN/NOPB technical specifications.
| Package/Case | DIP |
| Filter Type | UNIVERSAL |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Supply Current | 9mA |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
