The LMF100CIWM is a universal active filter from Texas Instruments, available in a SOIC package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages from 4V to 15V. The filter is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations. It is available in a rail/Tube packaging with 36 units per package.
Sign in to ask questions about the Texas Instruments LMF100CIWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMF100CIWM technical specifications.
| Package/Case | SOIC |
| Filter Type | UNIVERSAL |
| Frequency | 3.5MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMF100CIWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
