
High-performance dual switched capacitor active filter, featuring a universal filter type and two independent circuits. Operates with a dual supply voltage range of 2V to 7.5V, or a single supply from 4V to 15V, with a nominal supply current of 9mA. Offers a maximum frequency of 3.6MHz and operates across a temperature range of -40°C to 85°C. Packaged in a 20-SOIC surface mount case with dimensions of 12.8mm length, 7.47mm width, and 2.34mm height.
Sign in to ask questions about the Texas Instruments LMF100CIWM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMF100CIWM/NOPB technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Filter Type | UNIVERSAL |
| Height | 2.34mm |
| Lead Free | Contains Lead |
| Length | 12.8mm |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2V |
| Max Frequency | 3.6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 9mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMF100 |
| Weight | 0.028254oz |
| Width | 7.47mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMF100CIWM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
