Single channel gate driver, designed for nano-second input pulses, features a 5-V UVLO and supports a 5-A continuous output current. Operating across a temperature range of -40°C to 125°C, this automotive-grade component is housed in a compact 6-terminal DSBGA package with dimensions of 1.255mm x 0.855mm. The device functions as a buffer or inverter-based peripheral driver, requiring a nominal supply voltage of 5V with a tolerance of 4.75V to 5.25V.
Texas Instruments LMG1020YFFR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.855 |
| Length | 1.255 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMG1020YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.