Automotive-grade half-bridge gate driver for GaNFET and MOSFET applications. Features a 1.2-A source and 5-A sink current capability with a 100-V breakdown voltage. Operates with a 5-V nominal supply voltage (4.5-V to 5.5-V range) and includes 5-V UVLO protection. This 12-terminal, 12-DSBGA package (R-XBGA-B12) offers a compact 1.7255 mm width and 1.875 mm length, with a temperature range of -40°C to 125°C.
Texas Instruments LMG1205YFXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B12 |
| Width | 1.7255 |
| Length | 1.875 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMG1205YFXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.