Automotive-grade GaN Half Bridge Power Stage, featuring a 9-terminal QUAD configuration. Operates across a wide temperature range of -40°C to 125°C. Supports a nominal supply voltage of 5V, with a maximum of 5.25V and a minimum of 4.75V. Encased in a compact 6mm x 8mm JEDEC R-XQMA-B9 package.
Sign in to ask questions about the Texas Instruments LMG5200MOFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMG5200MOFR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-B9 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMG5200MOFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.