Automotive-grade, 80V GaN Half Bridge Power Stage IC featuring a 9-terminal QFM package. Operating across a -40°C to 125°C temperature range, this single-channel device supports a nominal supply voltage of 5V, with a maximum of 5.25V and a minimum of 4.75V. The component's JEDEC package code is R-XBCC-B9, with dimensions of 6mm width and 8mm length, and terminals positioned at the bottom.
Sign in to ask questions about the Texas Instruments LMG5200MOFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMG5200MOFT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B9 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMG5200MOFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.