IC LINE DRIVER, QCC16, LLP-16, Line Driver or Receiver
Texas Instruments LMH0001SQ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Power Consumption | 125W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH0001SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.